This 0.15uH power choke features a metal dust core and a molded protection style. It has a maximum DC current of 40A typ and a maximum saturation current of 75A typ. The device measures 11.5mm in length, 10.3mm in depth, and 4mm in height, with a case size of 4040. The operating temperature range is -55°C to 125°C.
Cyntec PCMB104T-R15MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Metal Dust |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 40(Typ)A |
| Maximum Saturation Current | 75(Typ)A |
| Max DC Resistance | 0.00065Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PCMB104T-R15MS to view detailed technical specifications.
No datasheet is available for this part.