The PCMB104T-R22MS is a metal dust power choke from Cyntec, featuring a molded protection style and 0.22uH inductance with 20% tolerance. It has a maximum DC current of 35A and a maximum saturation current of 60A. The choke has a maximum DC resistance of 0.001 and is available in a 4040 case size with dimensions of 11.5mm in length, 4mm in height, and 10.3mm in depth. It operates within a temperature range of -55C to 125C.
Cyntec PCMB104T-R22MS technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Metal Dust |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 35(Typ)A |
| Maximum Saturation Current | 60(Typ)A |
| Max DC Resistance | 0.001Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PCMB104T-R22MS to view detailed technical specifications.
No datasheet is available for this part.