Cyntec PCMC063T-1R5MN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.015 |
| Rated Current-Max | 9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cyntec PCMC063T-1R5MN to view detailed technical specifications.
No datasheet is available for this part.