The PCMC063T-2R0MN is a power choke with a metal dust core and 20% tolerance. It has an inductance of 2uH and a maximum DC current rating of 8.2A. The device is designed for surface mount applications and has a maximum operating temperature of 125C. The choke is molded and has a product length of 7.3mm, height of 3mm, and product depth of 6.8mm. It can operate within a temperature range of -55C to 125C.
Cyntec PCMC063T-2R0MN technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Metal Dust |
| Inductance | 2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.2(Typ)A |
| Maximum Saturation Current | 14(Typ)A |
| Max DC Resistance | 0.018Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PCMC063T-2R0MN to view detailed technical specifications.
No datasheet is available for this part.