This general purpose inductor has a nominal inductance of 3.3uH and a tolerance of 20%. It can handle a maximum rated current of 6A and has a DC resistance of 0.03 ohms. The inductor is not shielded and is designed for power inductor applications. It has a dual-ended terminal placement and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Cyntec PCMC063T-3R3MN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cyntec PCMC063T-3R3MN to view detailed technical specifications.
No datasheet is available for this part.