This 0.1uH power choke features a metal dust core and a molded protection style. It has a maximum DC current of 32.5A typ and a maximum saturation current of 60A typ. The device measures 7.3mm in length, 3mm in height, and 6.8mm in depth. Operating temperature range is from -55°C to 125°C.
Cyntec PCMC063T-R10MN technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Metal Dust |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 32.5(Typ)A |
| Maximum Saturation Current | 60(Typ)A |
| Max DC Resistance | 0.0017Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PCMC063T-R10MN to view detailed technical specifications.
No datasheet is available for this part.