The PCMC104T-R56MN is a metal dust power choke from Cyntec, featuring a molded case and 4040 size. It has a nominal inductance of 0.56uH with a 20% tolerance. The maximum DC current rating is 25A, and the maximum saturation current is 40A. The device has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Cyntec PCMC104T-R56MN technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Metal Dust |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 25(Typ)A |
| Maximum Saturation Current | 40(Typ)A |
| Max DC Resistance | 0.0018Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PCMC104T-R56MN to view detailed technical specifications.
No datasheet is available for this part.