This is a general purpose inductor with a nominal inductance of 1uH and a tolerance of 20%. It is designed for use as a power inductor and has a maximum operating temperature of 125 degrees Celsius. The inductor is not shielded and has a DC resistance of 0.0035 ohms. It is rated for a maximum current of 24 amps and is suitable for use in surface mount applications.
Cyntec PCMC133E-1R0MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0035 |
| Rated Current-Max | 24 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cyntec PCMC133E-1R0MF to view detailed technical specifications.
No datasheet is available for this part.