The PCMC133E-1R5MF is a molded power choke from Cyntec with a metal dust core. It features an inductance of 1.5uH with a tolerance of 20%. The device is designed to operate within a temperature range of -55°C to 125°C. The maximum DC current rating is 19A, with a maximum saturation current of 35A. The product has a maximum DC resistance of 0.0055 and measures 13.8mm in length, 3.5mm in height, and 12.8mm in depth.
Cyntec PCMC133E-1R5MF technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Metal Dust |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 19(Typ)A |
| Maximum Saturation Current | 35(Typ)A |
| Max DC Resistance | 0.0055Ohm |
| Product Length | 13.8mm |
| Height | 3.5mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PCMC133E-1R5MF to view detailed technical specifications.
No datasheet is available for this part.