Cyntec PCMC133E-R39MF technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Metal Dust |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 38(Typ)A |
| Maximum Saturation Current | 65(Typ)A |
| Max DC Resistance | 0.0013Ohm |
| Product Length | 13.8mm |
| Height | 3.5mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PCMC133E-R39MF to view detailed technical specifications.
No datasheet is available for this part.