The PCMC135T-2R2MF is a surface mount general purpose inductor from Cyntec with a nominal inductance of 2.2uH and a maximum operating temperature of 125C. It has a maximum rated current of 20A and a DC resistance of 0.0046 ohms. The inductor is part of the PCMC135T series and has a package height of 4.8mm, width of 12.6mm, and length of 13.45mm.
Cyntec PCMC135T-2R2MF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 13.45 |
| Tolerance | 20 |
| Package Width | 12.6 |
| Package Height | 4.8 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0046 |
| Rated Current-Max | 20 |
| Manufacturer Series | PCMC135T |
| Series | PCMC135T |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cyntec PCMC135T-2R2MF to view detailed technical specifications.
No datasheet is available for this part.