The PCMC135T-3R3MF is a general purpose inductor from Cyntec with a nominal inductance of 3.3uH and a maximum rated current of 15A. It has a tolerance of 20% and is available in a surface mount package. The inductor operates over a temperature range of -55 to 125 degrees Celsius. It is designed for use as a power inductor and has a DC resistance of 0.0092 ohms.
Cyntec PCMC135T-3R3MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.45 |
| Tolerance | 20 |
| Package Width | 12.6 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0092 |
| Rated Current-Max | 15 |
| Manufacturer Series | PCMC135T |
| Series | PCMC135T |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cyntec PCMC135T-3R3MF to view detailed technical specifications.
No datasheet is available for this part.