The PCMC135T-R50MF is a surface mount inductor from Cyntec with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 0.5 and a DC resistance of 0.0012 ohms. The inductor is part of the PCMC135T series and has a maximum rated current of 36. It measures 13.45 millimeters in length, 12.6 millimeters in width, and 4.8 millimeters in height.
Cyntec PCMC135T-R50MF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 13.45 |
| Tolerance | 20 |
| Package Width | 12.6 |
| Package Height | 4.8 |
| Inductance-Nom (L) | 0.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0012 |
| Rated Current-Max | 36 |
| Manufacturer Series | PCMC135T |
| Series | PCMC135T |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cyntec PCMC135T-R50MF to view detailed technical specifications.
No datasheet is available for this part.