The PIFE20161B-R50MS is a power inductor from Cyntec with a core material of metal dust. It has an inductance of 0.5uH and a tolerance of 20%. The inductor is tested at a frequency of 1Mhz. It can handle a maximum DC current of 3A and a maximum saturation current of 3.4A. The device has a maximum DC resistance of 0.039 ohms. The inductor is packaged in an 0806 case size with dimensions of 2.2mm in length, 1.2mm in height, and 1.8mm in depth. It operates over a temperature range of -55C to 125C.
Cyntec PIFE20161B-R50MS technical specifications.
| Type | Power |
| Core Material | Metal Dust |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 3.4A |
| Max DC Resistance | 0.039Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PIFE20161B-R50MS to view detailed technical specifications.
No datasheet is available for this part.