This shielded power choke features a metal dust core and a maximum DC resistance of 0.0039 ohms. It has a maximum saturation current of 14.5 amps and a maximum DC current of 21 amps. The inductance test frequency is 100 kHz, and the inductance is 0.2 microhenries. The product dimensions are 5.2 mm in length, 3 mm in height, and 4.9 mm in depth. The operating temperature range is from -55 to 125 degrees Celsius.
Cyntec PIMB053T-R20MS technical specifications.
| Type | Power Choke |
| Protection Style | Shielded |
| Core Material | Metal Dust |
| Inductance | 0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 21(Typ)A |
| Maximum Saturation Current | 14.5(Typ)A |
| Max DC Resistance | 0.0039Ohm |
| Product Length | 5.2mm |
| Height | 3mm |
| Product Depth | 4.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PIMB053T-R20MS to view detailed technical specifications.
No datasheet is available for this part.