The PIMC065T-2R2MN is a power choke with a metal dust core and molded protection style. It has an inductance of 2.2uH with a tolerance of 20%. The device can handle a maximum DC current of 11A and a maximum saturation current of 15A. The maximum DC resistance is 0.0136 ohms. The choke measures 6.8mm in length, 5mm in height, and 7.4mm in depth. It operates between -55C and 125C.
Cyntec PIMC065T-2R2MN technical specifications.
| Type | Power Choke |
| Protection Style | Molded |
| Core Material | Metal Dust |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11(Typ)A |
| Maximum Saturation Current | 15(Typ)A |
| Max DC Resistance | 0.0136Ohm |
| Product Length | 6.8mm |
| Height | 5mm |
| Product Depth | 7.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec PIMC065T-2R2MN to view detailed technical specifications.
No datasheet is available for this part.