The PST25201B-2R2MS is a general purpose inductor with a nominal inductance of 2.2uH and a maximum rated current of 1.7A. It has a DC resistance of 0.09 ohms and is shielded for electromagnetic interference reduction. The inductor is available in a 1008 package type and is suitable for surface mount applications. It can operate over a temperature range of -55 to 125 degrees Celsius.
Cyntec PST25201B-2R2MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.7 |
| Test Frequency | 1 |
| Manufacturer Series | PST25201B |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cyntec PST25201B-2R2MS to view detailed technical specifications.
No datasheet is available for this part.