Cyntec SDES064E-101MS technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.95A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.95A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.51Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 4.5mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec SDES064E-101MS to view detailed technical specifications.
No datasheet is available for this part.