This shielded wirewound power choke features a 1.5uH inductance with a 20% tolerance. It can handle a maximum DC current of 5A and has a typical temperature rise of 40 degrees. The choke's maximum saturation current is 8.8A, with a 30% inductance decrease at this current. The DC resistance is 0.0156 ohms. It is available in a 2424 case size with dimensions of 6.2mm length, 4.5mm height, and 6.2mm depth. The operating temperature range is -55 to 125 degrees Celsius.
Cyntec SDES064E-1R5MS technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 8.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0156Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 4.5mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec SDES064E-1R5MS to view detailed technical specifications.
No datasheet is available for this part.