Cyntec TFL0816-1N8 technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Inductance | 0.0018uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 0.55mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec TFL0816-1N8 to view detailed technical specifications.
No datasheet is available for this part.