The TFL0816-2N7 is a thin film RF chip inductor from Cyntec. It features an inductance of 0.0027uH with a tolerance of 0.2nH, and is tested at a frequency of 300MHz. The device has a maximum DC current rating of 0.8 and a maximum DC resistance of 0.15. It also has a minimum quality factor of 20 and a minimum self resonant frequency of 6000MHz. The inductor is available in a 0603 case size with dimensions of 1.8mm length, 0.55mm height, and 1mm depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Cyntec TFL0816-2N7 technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Inductance | 0.0027uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 300MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 0.55mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cyntec TFL0816-2N7 to view detailed technical specifications.
No datasheet is available for this part.