Cypress 5962-3829411MZA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 7.62 |
| Length | 37.0205 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.125 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 45 |
| Screening Level | MIL-STD-883 |
| I/O Type | COMMON |
| RoHS | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Cypress 5962-3829411MZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.