Cypress 5962-8751508LA technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 120mA |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress 5962-8751508LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.