This 28-pin microcontroller features a PAL-type architecture and operates within a temperature range of -55°C to 125°C. It has 22 inputs and 10 outputs, with a maximum clock frequency of 30.3 MHz. The device is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. It is packaged in a CERAMIC, LCC-28 package and meets the screening level of MIL-STD-883.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.43 |
| Length | 11.43 |
| Pin Count | 28 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 30.3 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |