This 8-LAB EPROM IC operates at a maximum frequency of 40MHz and a maximum operating temperature of 125°C. It is designed to function within a supply voltage range of 4.5V to 5.5V. The device is mounted through a PGA package. The IC is not RoHS compliant.
Cypress 5962-8946801XC technical specifications.
| Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Type | EPROM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress 5962-8946801XC to view detailed technical specifications.
No datasheet is available for this part.