Cypress 5962-8984103LX technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Macro Cells | 10 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress 5962-8984103LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.