This 142MHz microcontroller operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device has a maximum supply current of 130mA and a propagation delay of 10ns. It is available in a CERAMIC, LCC-28 package type, suitable for surface mount applications.
Cypress 5962-89841063A technical specifications.
| Frequency | 142MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 130mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress 5962-89841063A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.