Cypress 5962-9055502LX technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Supply Current | 85mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress 5962-9055502LX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.