This 64Kb SRAM is packaged in a CLCC-28 ceramic LCC package and operates over a temperature range of -55°C to 125°C. It features a parallel interface with an 8-bit data bus width and access times of 45ns. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V.
Cypress 5962-9232405MYA technical specifications.
| Access Time | 45ns |
| Package/Case | CLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 34 |
| RoHS Compliant | No |
| Series | 5962-923240 |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress 5962-9232405MYA to view detailed technical specifications.
No datasheet is available for this part.