Cypress 5962-9232406MYA technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | CLCC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 90mA |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress 5962-9232406MYA to view detailed technical specifications.
No datasheet is available for this part.
