Cypress 5962-9459902MXA technical specifications.
| Package/Case | CDIP |
| Data Bus Width | 8b |
| Density | 64Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Cypress 5962-9459902MXA to view detailed technical specifications.
No datasheet is available for this part.