Cypress 5962-9952101QYA technical specifications.
| Package/Case | CLCC |
| Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Memory Type | EEPROM |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress 5962-9952101QYA to view detailed technical specifications.
No datasheet is available for this part.