This Cypress IC is a 32-LAB 100MHz 5V surface mount EEPROM with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant. The device operates on a supply voltage of 5V and has a propagation delay of 12ns.
Cypress 5962-9952502QZC technical specifications.
| Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Memory Type | EEPROM |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 32 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress 5962-9952502QZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.