Cypress 5962F1120101QXA technical specifications.
| Density | 72Mb |
| Frequency | 250MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress 5962F1120101QXA to view detailed technical specifications.
No datasheet is available for this part.