Cypress 5962F1120201VXA technical specifications.
| Address Bus Width | 40b |
| Density | 72Mb |
| Frequency | 250MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress 5962F1120201VXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.