Cypress 5962F1123501QXA technical specifications.
| Access Time | 12ns |
| Address Bus Width | 19b |
| Package/Case | Ceramic |
| Density | 4Mb |
| Frequency | 83MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 95mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress 5962F1123501QXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.