Cypress 5962F1123501VXA technical specifications.
| Address Bus Width | 19b |
| Density | 4Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress 5962F1123501VXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.