
8M-bit NOR Flash memory with a parallel interface, featuring a 1M x 8 word organization and 20-bit address bus. This component offers a maximum access time of 120 ns and operates with a 5V supply voltage, requiring 45 to 55V for programming. Housed in a 40-pin TSOP package with gull-wing leads, it is designed for surface mounting.
Cypress AM29F080B-120ED/T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 10 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 8Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 40mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 4.5 to 5.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 120ns |
| Number of Words | 1M |
| Boot Block | No |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 20bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress AM29F080B-120ED/T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.