
4M-bit NOR Flash memory with a parallel interface, featuring 512K x 8 or 256K x 16 word organization. This integrated circuit offers a maximum access time of 120 ns and operates with a 5V supply. The component is housed in a 48-pin TSOP package with gull-wing leads for surface mounting, designed for a 0°C to 70°C operating temperature range. It includes a boot block located at the bottom and supports asymmetrical block organization.
Cypress AM29F400AB-120ED technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 50mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 4.5 to 5.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 120ns |
| Number of Words | 512K/256K |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 19/18bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress AM29F400AB-120ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.