Cypress Am29F400AB-120FE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | RTSOP |
| Package Description | Reverse Thin Small Outline Package |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress Am29F400AB-120FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.