
The Am29F400AT-150FE is a 48-pin flash memory IC from Cypress, packaged in a reverse thin small outline package (RTSOP). It features a lead-frame SMT package type with a seated plane height of 1.2mm maximum. The device is designed for surface mount applications and has a pin pitch of 0.5mm. The operating temperature range is not specified in the provided data.
Cypress Am29F400AT-150FE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | RTSOP |
| Package Description | Reverse Thin Small Outline Package |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress Am29F400AT-150FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.