
8M-bit NOR Flash memory with parallel interface, featuring 1M x 8 or 512K x 16 word organization. This component offers a maximum access time of 120 ns and operates from a 4.5 to 5.5 V programming voltage, with a typical 5 V supply. The 48-pin TSOP package facilitates surface mounting with gull-wing leads and a 0.5 mm pin pitch. It includes a top boot block and asymmetrical sectored architecture, suitable for operation between 0 °C and 70 °C.
Cypress AM29F800T-120ED technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 8Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 50mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 4.5 to 5.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 120ns |
| Number of Words | 1M/512K |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 20/19bit |
| Location of Boot Block | Top |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress AM29F800T-120ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.