
16M-bit NOR Flash memory with parallel interface, offering 90ns access time. Features 2M x 8 or 1M x 16 word organization and operates from 2.7V to 3.6V programming voltage, with typical 3V/3.3V supply. Housed in a 48-pin TSOP (Thin Small Outline Package) with gull-wing leads for surface mounting. Includes top boot block and sectored architecture for flexible memory management.
Cypress Am29LV160DT-90EC\T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-142DD |
| Density | 16Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 16mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 90ns |
| Number of Words | 2M/1M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 21/20bit |
| Location of Boot Block | Top |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress Am29LV160DT-90EC\T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.