Cypress AM29LV640DU12WHE technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 63 |
| PCB | 63 |
| Package Length (mm) | 12 |
| Package Width (mm) | 11 |
| Package Height (mm) | 0.94(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress AM29LV640DU12WHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.