The BCM20736E is a specialized IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-XBGA-B48 and measures 6.5mm in width and length. The IC has 48 terminals positioned on the bottom and is designed for industrial applications.
Cypress BCM20736E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B48 |
| Width | 6.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress BCM20736E to view detailed technical specifications.
No datasheet is available for this part.