The BCM20736S is an industrial telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 48 terminals and is packaged in a 6.5mm x 6.5mm S-XXMA-B48 package. This IC is designed for industrial applications and has a temperature grade of industrial.
Cypress BCM20736S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-B48 |
| Width | 6.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress BCM20736S to view detailed technical specifications.
No datasheet is available for this part.