Cypress BCM4343WKUBG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 74 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B74 |
| Width | 2.87 |
| Length | 4.87 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress BCM4343WKUBG to view detailed technical specifications.
No datasheet is available for this part.