The C5002BYB is a 28-pin dual clock generator IC from Cypress, operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The IC has a maximum supply current of 150mA. It is packaged in a commercial-grade SSOP-28 package, measuring 5.3mm in width and 10.2mm in length.
Cypress C5002BYB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress C5002BYB to view detailed technical specifications.
No datasheet is available for this part.