The CG6233AST is an 8-pin commercial clock generator IC from Cypress, operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3.135V and 3.465V, respectively. This device features a commercial temperature grade and is packaged in a R-PDSO-G8 package, measuring 3.8985mm in width and 4.889mm in length.
Cypress CG6233AST technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.8985 |
| Length | 4.889 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CG6233AST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.