16-bit microcontroller featuring a maximum clock frequency of 48MHz. This CMOS device offers 32 I/O lines and a 21-bit address bus, with an external data bus width of 16 bits. Operating within a commercial temperature range of 0°C to 65°C, it is housed in a 100-terminal PQFP package with a nominal supply voltage of 3.3V. The microcontroller includes MROM for program storage.
Cypress CS5954AM technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| Bit Size | 16 |
| Speed | 48 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CS5954AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.